Electromagnetic valve; SMC

Manufacturer
Pneumatic moduleelectromagnetic valve
Operating temperature-10...50°C
IP ratingIP65
Seal materialHNBR caoutchouc
Body materialaluminium
Valve function5/3 under pressure in the middle position
Operating pressure2...7bar
Symbol Usup Usup Power consumption Power consumption Thread Øext. cable
[V DC] [V AC] [mW] [mVA] [mm]
SY55201DOC6FQ - 100 - 780 - 6
SY55205YO01FQ 24 - 350 - G 1/8" -
SY55205YO01FX10Q 24 - 350 - G 1/8" -
SY55205YOC6FQ 24 - 350 - - 6
SY55205YOC8FQ 24 - 350 - - 8