Electromagnetic valve; SMC

Electromagnetic valve; SMC, SY72201YO02FQ, SY72203DO02FQ, SY72203DZ02FQ, SY72203YO02FQ |EN|
Manufacturer
Pneumatic moduleelectromagnetic valve
Operating temperature-10...50°C
IP ratingIP65
Seal materialHNBR caoutchouc
Body materialaluminium
Valve function5/2 monostable
Operating pressure1...7bar
Symbol Usup Usup Power consumption Power consumption Thread Øext. cable
[V DC] [V AC] [mW] [VA] [mm]
SY72203DZ02FQ - 115 - 860m G 1/4" -
SY72203YO02FQ - 115 - 860m G 1/4" -
SY72203YOC8FQ - 115 - 860m - 8
SY72204DO02FQ - 230 - 1.27 G 1/4" -
SY72204DOD02Q - 230 - 1.27 Rc 1/4" -
SY72204YO02FQ - 230 - 1.27 G 1/4" -
SY72204YO02FX10Q - 230 - 1.27 G 1/4" -
SY72204YOC10FQ - 230 - 1.27 - 10
SY72204YOC8FQ - 230 - 1.27 - 8
SY72204YOE02FQ - 230 - 1.27 G 1/4" -
SY72205DO02FQ 24 - 350 - G 1/4" -
SY72205DOC10FQ 24 - 350 - - 10
SY72205DOC8FQ 24 - 350 - - 8
SY72205DOD02FQ 24 - 350 - G 1/4" -
SY72205YO02FQ 24 - 350 - G 1/4" -
SY72205YO02FX10Q 24 - 350 - G 1/4" -
SY72205YO02FX20Q 24 - 350 - G 1/4" -
SY72205YOC10FQ 24 - 350 - - 10
SY72205YOC10FX10Q 24 - 350 - - 10
SY72205YOC8FQ 24 - 350 - - 8
SY72205YOC8FX10Q 24 - 350 - - 8
SY72205YOD02FQ 24 - 350 - G 1/4" -
SY72205YODC8FQ 24 - 350 - - 8
SY72205YOE02FQ 24 - 350 - G 1/4" -
SY72205YOE02FX10Q 24 - 350 - G 1/4" -
SY72205YZD02NQ 24 - 350 - NPT 1/4" -
SY7220BYO02FQ - 24 - 350m G 1/4" -