Electromagnetic valve; SMC

Manufacturer
Pneumatic moduleelectromagnetic valve
Operating temperature-10...50°C
IP ratingIP65
Seal materialHNBR caoutchouc
Body materialaluminium
Valve function5/3 cut-off in the middle position
Operating pressure2...7bar
Symbol Usup Usup Power consumption Power consumption Thread Øext. cable
[V DC] [V AC] [mW] [VA] [mm]
SY73203DZC10Q - 115 - 860m - 10
SY73203DZC8FQ - 115 - 860m - 8
SY73203YO02FQ - 115 - 860m G 1/4" -
SY73204YO02FQ - 230 - 1.27 G 1/4" -
SY73204YOC10FQ - 230 - 1.27 - 10
SY73204YOC8FQ - 230 - 1.27 - 8
SY73205DO02FQ 24 - 350 - G 1/4" -
SY73205DOC10FQ 24 - 350 - - 10
SY73205DOC8FQ 24 - 350 - - 8
SY73205DOD02FQ 24 - 350 - G 1/4" -
SY73205DOSD02FQ 24 - 350 - G 1/4" -
SY73205YO02FQ 24 - 350 - G 1/4" -
SY73205YO02FX10Q 24 - 350 - G 1/4" -
SY73205YO02FX20Q 24 - 350 - G 1/4" -
SY73205YOC10FQ 24 - 350 - - 10
SY73205YOC10FX10Q 24 - 350 - - 10
SY73205YOC8FQ 24 - 350 - - 8
SY73205YOC8FX20Q 24 - 350 - - 8
SY73205YOD02FQ 24 - 350 - G 1/4" -
SY73205YODC8FQ 24 - 350 - - 8
SY73205YON11NQ 24 - 350 - - 9.52
SY73206YO02FQ 12 - 350 - G 1/4" -
SY7320BYO02FQ - 24 - 350m G 1/4" -