Electromagnetic valve; SMC

Manufacturer
Pneumatic moduleelectromagnetic valve
Operating temperature-10...50°C
IP ratingIP65
Seal materialHNBR caoutchouc
Body materialaluminium
Valve function5/3 vented in the middle position
Operating pressure2...7bar
Symbol Usup Usup Power consumption Power consumption Thread Øext. cable
[V DC] [V AC] [mW] [VA] [mm]
SY74203DO02FQ - 115 - 860m G 1/4" -
SY74203YO02FQ - 115 - 860m G 1/4" -
SY74203YOC10FQ - 115 - 860m - 10
SY74204YO02FQ - 230 - 1.27 G 1/4" -
SY74204YO02FX10Q - 230 - 1.27 G 1/4" -
SY74204YOC10FQ - 230 - 1.27 - 10
SY74204YOC8FQ - 230 - 1.27 - 8
SY74205DO02FQ 24 - 350 - G 1/4" -
SY74205DOC8FQ 24 - 350 - - 8
SY74205YO02FQ 24 - 350 - G 1/4" -
SY74205YO02FX10Q 24 - 350 - G 1/4" -
SY74205YO02FX20Q 24 - 350 - G 1/4" -
SY74205YOC10FQ 24 - 350 - - 10
SY74205YOC8FQ 24 - 350 - - 8
SY74205YOC8FX20Q 24 - 350 - - 8
SY74205YOD02FQ 24 - 350 - G 1/4" -
SY74205YOE02FX20Q 24 - 350 - G 1/4" -
SY74205YOS02FQ 24 - 350 - G 1/4" -
SY7420BYO02FQ - 24 - 350m G 1/4" -