| Manufacturer | SMC |
| Pneumatic module | electromagnetic valve |
| Operating temperature | -10...50°C |
| IP rating | IP65 |
| Seal material | HNBR caoutchouc |
| Body material | aluminium |
| Valve function | 5/2 bistable |
| Operating pressure | 1...7bar |
| Symbol | Usup | Usup | Power consumption | Power consumption | Thread | Øext. cable |
|---|---|---|---|---|---|---|
| [V DC] | [V AC] | [mW] | [VA] | [mm] | ||
| SY92204YO02FQ | - | 230 | - | - | G 1/4" | - |
| SY92204YO03FQ | - | 230 | - | 1.27 | G 3/8" | - |
| SY92204YOD02FQ | - | 230 | - | 1.27 | G 1/4" | - |
| SY92205DO02NQ | 24 | - | 350 | - | NPT 1/4" | - |
| SY92205DOC12FQ | 24 | - | 350 | - | - | 12 |
| SY92205YD02FQ | 24 | - | 350 | - | G 1/4" | - |
| SY92205YO02FQ | 24 | - | 350 | - | G 1/4" | - |
| SY92205YO02FX20Q | 24 | - | 350 | - | G 1/4" | - |
| SY92205YO03FQ | 24 | - | 350 | - | G 3/8" | - |
| SY92205YO03FX20Q | 24 | - | 350 | - | G 3/8" | - |
| SY92205YOC10FQ | 24 | - | 350 | - | - | 10 |
| SY92205YOC10FX20Q | 24 | - | 350 | - | - | 10 |
| SY92205YOC12FQ | 24 | - | 350 | - | - | 12 |
| SY92205YOC8FQ | 24 | - | 350 | - | - | 8 |
| SY92205YOD02FQ | 24 | - | 350 | - | G 1/4" | - |
| SY92205YOD03FQ | 24 | - | 350 | - | G 3/8" | - |
| SY92205YODC12FQ | 24 | - | 350 | - | - | 12 |
| SY92206YO03FQ | 12 | - | 350 | - | G 3/8" | - |
| SY9220BYO03FQ | - | 24 | - | 350m | G 3/8" | - |
| SY9220R5YO03FQ | 3 | - | 350 | - | G 3/8" | - |
| SY9220R5YOC10FQ | 3 | - | 350 | - | - | 12 |