| Manufacturer | SMC |
| Pneumatic module | electromagnetic valve |
| Operating temperature | -10...50°C |
| IP rating | IP65 |
| Seal material | HNBR caoutchouc |
| Body material | aluminium |
| Valve function | 5/3 under pressure in the middle position |
| Operating pressure | 2...7bar |
| Symbol | Usup | Usup | Power consumption | Power consumption | Thread | Øext. cable |
|---|---|---|---|---|---|---|
| [V DC] | [V AC] | [mW] | [VA] | [mm] | ||
| SY95204YO02FQ | - | 230 | - | 1.27 | G 1/4" | - |
| SY95205YO02FQ | 24 | - | 350 | - | G 1/4" | - |
| SY95205YO03FQ | 24 | - | 350 | - | G 3/8" | - |
| SY95205YOC10FQ | 24 | - | 350 | - | - | 10 |
| SY95205YOC12FQ | 24 | - | 350 | - | - | 12 |
| SY95205YZ03FQ | 24 | - | 350 | - | G 3/8" | - |