| Manufacturer | FESTO |
| Pneumatic module | electromagnetic valve |
| Features | unidirectional |
| Body material | aluminium |
| Seal material | NBR caoutchouc |
| IP rating | IP65 |
| Operating temperature | -5...50°C |
| Supply voltage | 24V DC |
| Kind of module | coil/air |
| Symbol | Valve function | Operating pressure | Flow |
|---|---|---|---|
| [bar] | [l/min] | ||
| CPE24-M1H-5L-3/8 | 5/2 monostable | 2.5...10 | 2900 |
| CPE18-M1H-5J-1/4 | 5/2 bistable | 2...10 | 1500 |
| CPE18-M1H-5/3G-1/4 | 5/3 NC | 2.5...10 | 1450 |
| CPE18-M1H-3GL-1/4 | 3/2 NC monostable | 2.5...10 | 1300 |
| CPE14-M1BH-5L-QS-8 | 5/2 monostable | 3...8 | 680 |
| CPE14-M1BH-5L-QS-6 | 5/2 monostable | 3...8 | 400 |
| CPE14-M1BH-5J-1/8 | 5/2 bistable | 2...8 | 800 |
| CPE14-M1BH-3GL-1/8 | 3/2 NC monostable | 2.5...8 | 900 |
| CPE10-M1BH-5L-QS-6 | 5/2 monostable | 3...8 | 320 |
| CPE10-M1BH-5L-M7 | 5/2 monostable | 3...8 | 350 |
| CPE10-M1BH-5L-M5 | 5/2 monostable | 3...8 | 180 |
| CPE10-M1BH-3GL-M5 | 3/2 NC monostable | 2.5...8 | 190 |
| Symbol | Electrical connection | Thread | Power consumption |
|---|---|---|---|
| [W] | |||
| CPE24-M1H-5L-3/8 | DIN EN 175301-803 | G 3/8" | 1.5 |
| CPE18-M1H-5J-1/4 | DIN EN 175301-803 | G 1/4" | 1.5 |
| CPE18-M1H-5/3G-1/4 | DIN EN 175301-803 | G 1/4" | 1.5 |
| CPE18-M1H-3GL-1/4 | DIN EN 175301-803 | G 1/4" | 1.5 |
| CPE14-M1BH-5L-QS-8 | - | G 1/8" | 1.28 |
| CPE14-M1BH-5L-QS-6 | - | G 1/8" | 1.28 |
| CPE14-M1BH-5J-1/8 | - | G 1/8" | 1.28 |
| CPE14-M1BH-3GL-1/8 | - | G 1/8" | 1.28 |
| CPE10-M1BH-5L-QS-6 | - | M7 | 1.28 |
| CPE10-M1BH-5L-M7 | - | M7 | 1.28 |
| CPE10-M1BH-5L-M5 | - | M5, M7 | 1.28 |
| CPE10-M1BH-3GL-M5 | - | M5, M7 | 1.28 |