Electromagnetic valve

Pneumatic moduleelectromagnetic valve
Symbol Manufacturer Application Operating pressure Operating temperature Dimension Q Dimensions Related items Valve function Flow Thread C D E F H J K L M N dimension O P R dimension S W Usup Usup Seal material Body material Medium temperature range
[bar] [°C] [mm] [l/min] [mm] [mm] [mm] [mm] [mm] [mm] [mm] [mm] [mm] [mm] [mm] [mm] [mm] [mm] [mm] [V DC] [V AC] [°C]
FME-32-14-ME-NC PNEUMAT compressed air 1.5...8 -20...70 40.2 Fig. 1. MS01200-KPL, MS02400-KPL, MS02450-KPL, MS11050-KPL, MS22050-KPL 3/2 NC 1150 G 1/4" 35 20 19.1 27 36.6 4.3 4.3 21.6 30 9.5 40 69.2 24.6 24 124.3 - - - - -
FME-32-18-ME-NC PNEUMAT compressed air 1.5...8 -20...70 40.2 Fig. 1. MS01200-KPL, MS02400-KPL, MS02450-KPL, MS11050-KPL, MS22050-KPL 3/2 NC 800 G 1/8" 30 17 16 22 31 3.3 4.3 18.5 25 9.3 35 66.7 20 22 112.7 - - - - -
FME-32-38-ME-NC PNEUMAT compressed air 1.5...8 -20...70 40.2 Fig. 1. MS01200-KPL, MS02400-KPL, MS02450-KPL, MS11050-KPL, MS22050-KPL 3/2 NC 2250 G 3/8" 40.5 27 24.8 34 45 4.3 5 21 48 11.5 50 74.2 29.3 31.5 144.7 - - - - -
FME-52-14-ME PNEUMAT compressed air 1.5...8 -20...70 40.2 Fig. 1. MS01200-KPL, MS02400-KPL, MS02450-KPL, MS11050-KPL, MS22050-KPL 5/2 1150 G 1/4" 50 20 19.1 27 33.1 4.3 4.3 32.1 24 13.5 40 69.2 21.6 45 139.3 - - - - -
FME-52-38-ME PNEUMAT compressed air 1.5...8 -20...70 40.2 Fig. 1. MS01200-KPL, MS02400-KPL, MS02450-KPL, MS11050-KPL, MS22050-KPL 5/2 2250 G 3/8" 72 27 21 34 39 4.3 4.3 43 28 17.5 50 74.2 25.5 63 168.7 - - - - -
FME-52-18-ME PNEUMAT compressed air 1.5...8 -20...70 40.2 Fig. 1. MS01200-KPL, MS02400-KPL, MS02450-KPL, MS11050-KPL, MS22050-KPL 5/2 800 G 1/8" 38 17 16 22 26 3.3 4.3 25 20 10.5 35 66.7 17 36 120.7 - - - - -
FME-52-14-EE PNEUMAT compressed air 1.5...8 -20...70 40.2 Fig. 1. MS01200-KPL, MS02400-KPL, MS02450-KPL, MS11050-KPL, MS22050-KPL 5/2 1150 G 1/4" 50 20 19.1 27 33.1 4.3 4.3 32.1 24 13.5 40 69.2 21.6 45 139.3 - - - - -
FME-52-18-EE PNEUMAT compressed air 1.5...8 -20...70 40.2 Fig. 1. MS01200-KPL, MS02400-KPL, MS02450-KPL, MS11050-KPL, MS22050-KPL 5/2 800 G 1/8" 38 17 16 22 26 3.3 4.3 25 10.5 10.5 35 66.7 17 36 120.7 - - - - -
FME-52-38-EE PNEUMAT compressed air 1.5...8 -20...70 40.2 Fig. 1. MS01200-KPL, MS02400-KPL, MS02450-KPL, MS11050-KPL, MS22050-KPL 5/2 2250 G 3/8" 72 27 21 34 39 4.3 5.5 43 28 17.5 50 74.2 25.5 63 168.7 - - - - -
FME-53-14-C-EE PNEUMAT compressed air 1.5...8 -20...70 40.2 Fig. 1. MS01200-KPL, MS02400-KPL, MS02450-KPL, MS11050-KPL, MS22050-KPL 5/3 cut-off in the middle position 1150 G 1/4" 50 20 19.1 27 33.1 4.3 4.3 32.1 24 13.5 40 69.2 21.6 45 139.3 - - - - -
FME-53-18-C-EE PNEUMAT compressed air 1.5...8 -20...70 40.2 Fig. 1. MS01200-KPL, MS02400-KPL, MS02450-KPL, MS11050-KPL, MS22050-KPL 5/3 cut-off in the middle position 800 G 1/8" 38 17 16 22 26 3.3 4.3 25 10.5 10.5 35 66.7 17 36 120.7 - - - - -
FME-53-38-C-EE PNEUMAT compressed air 1.5...8 -20...70 40.2 Fig. 1. MS01200-KPL, MS02400-KPL, MS02450-KPL, MS11050-KPL, MS22050-KPL 5/3 cut-off in the middle position 2250 G 3/8" 72 27 21 34 39 4.3 5.5 43 28 17.5 50 74.2 25.5 63 168.7 - - - - -
FME-NM-32-ME PNEUMAT compressed air 1.5...8 -20...70 40.2 Fig. 2. - - 1170 G 1/4" 24 32 32.1 27 32.1 5.2 - - - - 40 69.2 - - 139.3 - - - - -
FME-NM-52-ME PNEUMAT compressed air 1.5...8 -20...70 40.2 Fig. 2. - 5/2 1150 G 1/4" 24 32 32.1 27 32.1 5.2 - - - - 40 69.2 - - 139.3 - - - - -
FME-NM-32-ME-24VDC PNEUMAT compressed air 1.5...8 -20...70 40.2 Fig. 2. - - 1150 G 1/4" 24 32 32.1 27 32.1 5.2 - - - - 40 69.2 - - - 24 - - - -
FME-NM-52-ME-24VDC PNEUMAT compressed air 1.5...8 -20...70 40.2 Fig. 2. - 5/2 1150 G 1/4" 24 32 32.1 27 32.1 5.2 - - - - 40 69.2 - - - 24 - - - -
FMM01F14-BVNCA AIGNEP liquids, gases max. 40 -10...80 - - - 2/2 NC - G 1/4" - - - - - - - - - - - - - - - - 230 FKM brass -
FMM01F14-BVNCA404P AIGNEP liquids, gases max. 40 -10...80 - - - 2/2 NC - G 1/4" - - - - - - - - - - - - - - - - 230 FKM brass -
FMM01F14-BVNCD AIGNEP liquids, gases max. 40 -10...80 - - - 2/2 NC - G 1/4" - - - - - - - - - - - - - - - 24 - FKM brass -
FMM01F14-CVNCA AIGNEP liquids, gases max. 40 -10...80 - - - 2/2 NC - G 1/4" - - - - - - - - - - - - - - - - 230 FKM brass -
FMM01F14-CVNCD AIGNEP liquids, gases max. 40 -10...80 - - - 2/2 NC - G 1/4" - - - - - - - - - - - - - - - 24 - FKM brass -
FMM01F18-ANNCA AIGNEP liquids, gases max. 40 -10...80 - - - 2/2 NC - G 1/8" - - - - - - - - - - - - - - - - 230 NBR brass -
FMM01F18-ANNCD AIGNEP liquids, gases max. 40 -10...80 - - - 2/2 NC - G 1/8" - - - - - - - - - - - - - - - 24 - NBR brass -
FMM01F18-BVNCA AIGNEP liquids, gases max. 40 -10...80 - - - 2/2 NC - G 1/8" - - - - - - - - - - - - - - - - 230 FKM brass -
FMM01F18-BVNCD AIGNEP liquids, gases max. 40 -10...80 - - - 2/2 NC - G 1/8" - - - - - - - - - - - - - - - 24 - FKM brass -
FMM01F18-CVNCA AIGNEP liquids, gases max. 40 -10...80 - - - 2/2 NC - G 1/8" - - - - - - - - - - - - - - - - 230 FKM brass -
FMM01F18-CVNCD AIGNEP liquids, gases max. 40 -10...80 - - - 2/2 NC - G 1/8" - - - - - - - - - - - - - - - 24 - FKM brass -
FMM02F14-CVNCA AIGNEP liquids, gases max. 100 -10...80 - - - 2/2 NC - G 1/4" - - - - - - - - - - - - - - - - 230 FKM brass -
FMM02F14-CVNCD AIGNEP liquids, gases max. 100 -10...80 - - - 2/2 NC - G 1/4" - - - - - - - - - - - - - - - 24 - FKM brass -
FMM02F14-DVNCA AIGNEP liquids, gases max. 100 -10...80 - - - 2/2 NC - G 1/4" - - - - - - - - - - - - - - - - 230 FKM brass -
FMM02F14-DVNCD AIGNEP liquids, gases max. 100 -10...80 - - - 2/2 NC - G 1/4" - - - - - - - - - - - - - - - 24 - FKM brass -
FMM-03F-12-E-NC-A AIGNEP liquids, gases max. 25 -10...80 - - - 2/2 NC - G 1/2" - - - - - - - - - - - - - - - - 230 EPDM brass -
FMM-03F-12-E-NC-D AIGNEP liquids, gases max. 25 -10...80 - - - 2/2 NC - G 1/2" - - - - - - - - - - - - - - - 24 - EPDM brass -
FMM-03F-12-N-NC-A AIGNEP liquids, gases max. 25 -10...80 - - - 2/2 NC - G 1/2" - - - - - - - - - - - - - - - - 230 NBR brass -
FMM-03F-12-N-NC-D AIGNEP liquids, gases max. 25 -10...80 - - - 2/2 NC - G 1/2" - - - - - - - - - - - - - - - 24 - NBR brass -
FMM-03F-12-V-NC-A AIGNEP liquids, gases max. 25 -10...80 - - - 2/2 NC - G 1/2" - - - - - - - - - - - - - - - - 230 FKM brass -
FMM-03F-12-V-NC-D AIGNEP liquids, gases max. 25 -10...80 - - - 2/2 NC - G 1/2" - - - - - - - - - - - - - - - 24 - FKM brass -
FMM-03F-1-E-NC-A AIGNEP liquids, gases max. 25 -10...80 - - - 2/2 NC - G 1" - - - - - - - - - - - - - - - - 230 EPDM brass -
FMM-03F-1-E-NC-D AIGNEP liquids, gases max. 25 -10...80 - - - 2/2 NC - G 1" - - - - - - - - - - - - - - - 24 - EPDM brass -
FMM-03F-1-N-NC-A AIGNEP liquids, gases max. 25 -10...80 - - - 2/2 NC - G 1" - - - - - - - - - - - - - - - - 230 NBR brass -
FMM-03F-1-N-NC-D AIGNEP liquids, gases max. 25 -10...80 - - - 2/2 NC - G 1" - - - - - - - - - - - - - - - 24 - NBR brass -
FMM-03F-1-V-NC-A AIGNEP liquids, gases max. 25 -10...80 - - - 2/2 NC - G 1" - - - - - - - - - - - - - - - - 230 FKM brass -
FMM-03F-1-V-NC-D AIGNEP liquids, gases max. 25 -10...80 - - - 2/2 NC - G 1" - - - - - - - - - - - - - - - 24 - FKM brass -
FMM-03F-34-E-NC-A AIGNEP liquids, gases max. 25 -10...80 - - - 2/2 NC - G 3/4" - - - - - - - - - - - - - - - - 230 EPDM brass -
FMM-03F-34-E-NC-D AIGNEP liquids, gases max. 25 -10...80 - - - 2/2 NC - G 3/4" - - - - - - - - - - - - - - - 24 - EPDM brass -
FMM-03F-34-N-NC-A AIGNEP liquids, gases max. 25 -10...80 - - - 2/2 NC - G 3/4" - - - - - - - - - - - - - - - - 230 NBR brass -
FMM-03F-34-N-NC-D AIGNEP liquids, gases max. 25 -10...80 - - - 2/2 NC - G 3/4" - - - - - - - - - - - - - - - 24 - NBR brass -
FMM-03F-34-V-NC-A AIGNEP liquids, gases max. 25 -10...80 - - - 2/2 NC - G 3/4" - - - - - - - - - - - - - - - - 230 FKM brass -
FMM-03F-34-V-NC-D AIGNEP liquids, gases max. 25 -10...80 - - - 2/2 NC - G 3/4" - - - - - - - - - - - - - - - 24 - FKM brass -
FMM-03F-38-E-NC-A AIGNEP liquids, gases max. 25 -10...80 - - - 2/2 NC - G 3/8" - - - - - - - - - - - - - - - - 230 EPDM brass -
FMM-03F-38-E-NC-D AIGNEP liquids, gases max. 25 -10...80 - - - 2/2 NC - G 3/8" - - - - - - - - - - - - - - - 24 - EPDM brass -
FMM-03F-38-N-NC-A AIGNEP liquids, gases max. 25 -10...80 - - - 2/2 NC - G 3/8" - - - - - - - - - - - - - - - - 230 NBR brass -
FMM-03F-38-N-NC-D AIGNEP liquids, gases max. 25 -10...80 - - - 2/2 NC - G 3/8" - - - - - - - - - - - - - - - 24 - NBR brass -
FMM-03F-38-V-NC-A AIGNEP liquids, gases max. 25 -10...80 - - - 2/2 NC - G 3/8" - - - - - - - - - - - - - - - - 230 FKM brass -
FMM-03F-38-V-NC-D AIGNEP liquids, gases max. 25 -10...80 - - - 2/2 NC - G 3/8" - - - - - - - - - - - - - - - 24 - FKM brass -
FLX2F03103V0 AIGNEP gasoline, liquids, gases, oil max. 40 -10...80 - - - 2/2 NC 3.5 G 1/4" - - - - - - - - - - - - - - - - - FKM stainless steel AISI 316L -10...140