ELECTRONIC ASSEMBLY alphanumeric OLED displays

ELECTRONIC ASSEMBLY alphanumeric OLED displays, EAW082-XLG, EAW162-X3LG, EAW162-X3LW |EN|
Manufacturer
Type of displayOLED
Kind of displayalphanumeric
Contacts pitch2.54mm
Usup3.3...5V DC
Symbol Number of characters Controller Colour Window dimensions Digit height Character width Interface Number of pins Dimensions Supported character set
[mm] [mm] [mm] [mm]
EAW082-XLG 8x2 HD44780 yellow-green 38x16 5.56 2.96 8bit BUS 16 58x27 -
EAW162-X3LG 16x2 HD44780 yellow-green 66x16 5.55 2.96 8bit BUS 16 80x36 -
EAW162-X3LW 16x2 HD44780 white 66x16 5.55 2.96 8bit BUS 16 80x36 -
EAW162-X9LG 16x2 HD44780 yellow-green 66x16 5.55 2.96 8bit BUS 16 85x36 -
EAW162-XBLG 16x2 HD44780 yellow-green 99x24 5.55 2.96 8bit BUS 16 122x44 -
EAW162-XBLW 16x2 HD44780 white 99x24 5.55 2.96 8bit BUS 16 122x44 -
EAW162-XLG 16x2 HD44780 yellow-green 66x16 5.55 2.96 8bit BUS 16 84x44 -
EAW202-XLG 20x2 HD44780 yellow-green 85x18.6 5.55 3.2 8bit BUS 16 116x37 -
EAOLEDM204-LGA 20x4 SSD1311 yellow 50x20 - - I2C; SPI 10 60.66x26x2.4 Cyrillic, Europe, Japanese
EAW204-XLG 20x4 HD44780 yellow-green 77x25.2 5.55 3.2 8bit BUS 16 98x60 -