Electronic, counting, precision; OHAUS

Electronic, counting, precision; OHAUS, OHS-NV1201, OHS-NV2201, OHS-NV221, OHS-NV222, OHS-NV422 |EN|
Battery/ rechargeable batterynone
DisplayLCD
Illuminationyes
Manufacturer
Connectors for the countryEurope
Max. env. humidity85%
Equipmentpower supply
Manufacturer seriesNavigator
Usup230V AC
Kind of scaleselectronic, counting, precision
Type of storage devicescales
Symbol: (OHS-NV1201, OHS-NV221, OHS-NV621)
Legalization certificateno
Scale pan dimension190x144mm
Operating temperature10...40°C
Readout graduation100mg
InterfaceEthernet (option);
RS232 (option);
USB (option)
Battery life 270h
Symbol: (OHS-NV2201)
Legalization certificateno
Scale pan dimension230x174mm
Operating temperature10...40°C
Readout graduation100mg
Battery life 270h
Symbol: (OHS-NVx22)
Legalization certificateno
Scale pan dimensionØ145mm
Operating temperature10...40°C
Readout graduation10mg
InterfaceEthernet (option);
RS232 (option);
USB (option)
Battery life 270h
Symbol: (OHS-NVTxxx00)
Legalization certificateno
Scale pan dimension230x174mm
Operating temperature10...40°C
Readout graduation1000mg
InterfaceEthernet (option);
RS232 (option);
USB (option)
Battery life 270h
Symbol: (OHS-NVT16000M)
Legalization certificateyes
Scale pan dimension230x174mm
Operating temperature0...40°C
Readout graduation5000mg
InterfaceEthernet (option);
RS232 (option);
USB (option)
Battery life 270h
Symbol: (OHS-NVT1601M)
Legalization certificateyes
Scale pan dimension230x174mm
Operating temperature0...40°C
Readout graduation500mg
InterfaceEthernet (option);
RS232 (option);
USB (option)
Battery life 270h
Symbol: (OHS-NVTx201)
Legalization certificateno
Scale pan dimension230x174mm
Operating temperature10...40°C
Readout graduation100mg
InterfaceEthernet (option);
RS232 (option);
USB (option)
Battery life 270h
Symbol: (OHS-NVT3200M)
Legalization certificateyes
Scale pan dimension230x174mm
Operating temperature0...40°C
Readout graduation1000mg
Symbol: (OHS-NVT6400M)
Legalization certificateyes
Scale pan dimension230x174mm
Operating temperature0...40°C
Readout graduation2000mg
InterfaceEthernet (option);
RS232 (option);
USB (option)
Battery life 270h
Symbol Scale max. load Measuring unit Features Power supply
[g]
OHS-NV1201 1.2k ct, dwt, g, grn, kg, lb, lb:oz, N, oz, ozt - battery LR14 C 1,5V x4
OHS-NV2201 2.2k ct, dwt, g, grn, kg, lb, lb:oz, N, oz, ozt - battery LR14 C 1,5V x4
OHS-NV221 220 ct, dwt, g, grn, kg, lb, lb:oz, N, oz, ozt - battery LR14 C 1,5V x4
OHS-NV222 220 ct, dwt, g, grn, kg, lb, lb:oz, N, oz, ozt - battery LR14 C 1,5V x4
OHS-NV422 420 ct, dwt, g, grn, kg, lb, lb:oz, N, oz, ozt - battery LR14 C 1,5V x4
OHS-NV621 620 ct, dwt, g, grn, kg, lb, lb:oz, N, oz, ozt - battery LR14 C 1,5V x4
OHS-NV622 620 ct, dwt, g, grn, kg, lb, lb:oz, N, oz, ozt - battery LR14 C 1,5V x4
OHS-NVT12000 12k ct, dwt, g, grn, kg, lb, lb:oz, N, oz, ozt - battery LR14 C 1,5V x4
OHS-NVT16000M 16k g, kg - battery LR14 C 1,5V x4
OHS-NVT1601M 1.6k g, kg - battery LR14 C 1,5V x4
OHS-NVT2200 2.2k ct, dwt, g, grn, kg, lb, lb:oz, N, oz, ozt - battery LR14 C 1,5V x4
OHS-NVT22000 22k ct, dwt, g, grn, kg, lb, lb:oz, N, oz, ozt - battery LR14 C 1,5V x4
OHS-NVT2201 2.2k ct, dwt, g, grn, kg, lb, lb:oz, N, oz, ozt - battery LR14 C 1,5V x4
OHS-NVT3200M 3.2k g, kg automatic power-off; non-contact control; HOLD function; percentage weighing function; sum function; counting function battery LR6 AA 1,5V x4
OHS-NVT4201 4.2k ct, dwt, g, grn, kg, lb, lb:oz, N, oz, ozt - battery LR14 C 1,5V x4
OHS-NVT6200 6.2k ct, dwt, g, grn, kg, lb, lb:oz, N, oz, ozt - battery LR14 C 1,5V x4
OHS-NVT6201 6.2k ct, dwt, g, grn, kg, lb, lb:oz, N, oz, ozt - battery LR14 C 1,5V x4
OHS-NVT6400M 6.4k g, kg - battery LR14 C 1,5V x4