| Manufacturer | AIM-TTI |
| Type of meter | electronic load |
| Display | LCD 3,6" |
| Resolution | 256x112 |
| Maximum power | 400W |
| Supply voltage | 100...240V AC |
| Dimensions | 130x212x435mm |
| Symbol | LD400 | LD400P | LDH400P |
|---|---|---|---|
| Operating modes | |||
| - constant conductance, constant power, constant resistance, constant current | x | x | x |
| - constant voltage | x | x | |
| Interface | |||
| - GPIB | x | ||
| - LAN; RS232; USB | x | x | |
| Operating voltage [V] | 0...80 | 0...80 | 0...500 |
| Operating current [A] | 0...80 | 0...80 | 0...16 |
| Additional functions | |||
| - buil-in transient generator | x | x | |
| Connectors for the country | |||
| - Europe, Great Britain | x |