Electronic, precision, portable

Electronic, precision, portable, OHS-SKX621, OHS-SKX1202, OHS-SKX123, OHS-SKX2201, OHS-SKX2202 |EN|
Manufacturer
Legalization certificateno
DisplayLCD
Illuminationyes
Equipmentpower supply
InterfaceEthernet (option);
RS232 (option);
USB (option)
Kind of scaleselectronic, precision, portable
Power supplybattery LR6 AA 1,5V x4
Max. environment humidity80%
Operating temperature-10...40°C
Battery/ rechargeable batterynone
Usup230V AC
Connectors for the countryEurope
Type of storage devicescales
Symbol Scale load capacity max. Readout graduation Scale pan dimension Measuring unit
[g] [g] [mm]
OHS-SKX621 620 0.1 170x140 g, kg, lb, lb:oz, N, oz
OHS-SKX1202 1.2k 0.01 170x140 g, kg, lb, lb:oz, N, oz
OHS-SKX123 120 0.001 Ø93 g, N, oz
OHS-SKX2201 2.2k 0.01 170x140 g, kg, lb, lb:oz, N, oz
OHS-SKX2202 2.2k 0.01 170x140 g, kg, lb, lb:oz, N, oz
OHS-SKX222 220 0.01 Ø120 g, N, oz
OHS-SKX421 420 0.1 Ø120 g, N, oz
OHS-SKX422 420 0.1 Ø120 g, N, oz
OHS-SKX6201 6.2k 0.1 170x140 g, kg, lb, lb:oz, N, oz
OHS-SKX622 6.2k 0.1 Ø120 g, kg, lb, lb:oz, N, oz
OHS-SKX8200 8.2k 1 170x140 g, kg, lb, lb:oz, N, oz