| Manufacturer | ELECTRONICON |
| Symbol | Type of capacitor | Cap. | Leads | Tolerance | Uoper. | Body dim. | Mounting | Oper. volt. | Leads dimensions | Diameter | Height |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [µF] | [%] | [kV DC] | [mm] | [V AC] | [mm] | [mm] | [mm] | ||||
| E62.C58-502E10 | polypropylene | 5 | connectors | ±10 | 1 | Ø30x58 | M8 screw | 640 | 6.3x0.8 | 30 | 58 |
| E62.M17-223C60 | polypropylene | 22 | M10 screws | ±10 | 2.25 | Ø75x176 | M12 screw | 1.35k | - | 75 | 176 |
| E62.L10-303G10 | polypropylene | 30 | M6 screws | ±10 | 1.4 | Ø65x109 | M12 screw | 850 | - | 65 | 109 |
| E62.C81-302E10 | polypropylene | 3 | connectors | ±10 | 1.2 | Ø30x81 | M8 screw | 1k | 6.3x0.8 | 30 | 81 |
| E62.M12-213Z10 | polypropylene | 21 | - | ±5 | 2 | Ø75x120 | M12 screw | 1.2k | - | 75 | 120 |
| E62.G85-303G10 | polyester | 30 | - | - | 1.5 | Ø50x85 | - | 640 | - | 50 | 85 |
| E62.L95-333G10 | polypropylene | 33 | - | - | 1.26 | Ø65x95 | - | 750 | - | 65 | 95 |