| Manufacturer | AUER SIGNAL |
| Type of signaller | sound |
| Manufacturer series | EHS-D |
| Signalling method | siren |
| Sound level | 118dB |
| Current consumption | 60mA |
| Body material | aluminium |
| IP rating | IP66 |
| Operating temperature | -30...60°C |
| Electrical connection | screw terminals |
| Dimensions | Fig. 1. |
| Supply voltage | 230V AC |
| Number of tones | 15 |
| Symbol | Product description |
|---|---|
| JA-EHS-D | Signaller:sound;siren;230VAC;118dB;EHS-D;IP66;aluminium;60mA |