Elektrokabel YDY YDYp

Manufacturer
Type of wiremains
Package contents100m
Shield structureunshielded
Kind of coreCu
Corewire
Operating temperature-40...70°C
Insulation colourwhite
Wire insulation materialPVC
Symbol Rated voltage Øext. cable Number of cores Core section Earth core Ext. dimensions Shape
[V] [mm] [mm2] [mm]
EK-YDY-2X1 450/750 7.8 2 1 none - round
EK-YDY-2X1.5 450/750 8.2 2 1.5 none - round
EK-YDY-2X10 450/750 13.6 2 10 none - round
EK-YDY-2X2.5 450/750 9 2 2.5 none - round
EK-YDY-2X4 450/750 10.4 2 4 none - round
EK-YDY-2X6 450/750 11.4 2 6 none - round
EK-YDY-3X1 450/750 8.2 3 1 yellow-green - round
EK-YDY-3X1.5 450/750 8.6 3 1.5 yellow-green - round
EK-YDY-3X10 450/750 14.4 3 10 yellow-green - round
EK-YDY-3X2.5 450/750 9.5 3 2.5 yellow-green - round
EK-YDY-3X4 450/750 11 3 4 yellow-green - round
EK-YDY-3X6 450/750 12.3 3 6 yellow-green - round
EK-YDY-4X1 450/750 8.9 4 1 yellow-green - round
EK-YDY-4X1.5 450/750 9.4 4 1.5 yellow-green - round
EK-YDY-4X10 450/750 15.9 4 10 yellow-green - round
EK-YDY-4X2.5 450/750 10.4 4 2.5 yellow-green - round
EK-YDY-4X4 450/750 12.2 4 4 yellow-green - round
EK-YDY-4X6 450/750 13.4 4 6 yellow-green - round
EK-YDY-5X1 450/750 9.7 5 1 yellow-green - round
EK-YDY-5X1.5 450/750 10.2 5 1.5 yellow-green - round
EK-YDY-5X10 450/750 17.5 5 10 yellow-green - round
EK-YDY-5X2.5 450/750 11.3 5 2.5 yellow-green - round
EK-YDY-5X4 450/750 13.4 5 4 yellow-green - round
EK-YDY-5X6 450/750 14.8 5 6 yellow-green - round
EK-YDYP-2X1 450/750 - 2 1 none 6.1x9.2 flat
EK-YDYP-2X1.5 450/750 - 2 1.5 none 6.3x9.6 flat
EK-YDYP-2X1.5/300 300/500 - 2 1.5 none 4.5x12.3 flat
EK-YDYP-2X1/300 300/500 - 2 1 none - flat
EK-YDYP-2X10 450/750 - 2 10 none 9.6x16 flat
EK-YDYP-2X2.5 450/750 - 2 2.5 none 6.7x10.4 flat
EK-YDYP-2X2.5/300 300/500 - 2 2.5 none 4.9x13 flat
EK-YDYP-2X4 450/750 - 2 4 none 7.4x11.8 flat
EK-YDYP-2X6 450/750 - 2 6 none 7.9x12.8 flat
EK-YDYP-3X1 450/750 - 3 1 yellow-green 6.1x12.3 flat
EK-YDYP-3X1.5 450/750 - 3 1.5 yellow-green 6.3x12.9 flat
EK-YDYP-3X1.5/300 300/500 - 3 1.5 yellow-green 4.5x16.8 flat
EK-YDYP-3X1/300 300/500 - 3 1 yellow-green - flat
EK-YDYP-3X2.5 450/750 - 3 2.5 yellow-green 6.3x12.9 flat
EK-YDYP-3X2.5/300 300/500 - 3 2.5 yellow-green 4.9x18 flat
EK-YDYP-3X4 450/750 - 3 4 yellow-green 7.4x16.2 flat
EK-YDYP-3X6 450/750 - 3 6 yellow-green 8.1x16.9 flat
EK-YDYP-4X1 450/750 - 4 1 yellow-green 6.1x15.4 flat
EK-YDYP-4X1.5 450/750 - 4 1.5 yellow-green 6.3x16.2 flat
EK-YDYP-4X2.5 450/750 - 4 2.5 yellow-green 6.7x17.8 flat
EK-YDYP-4X4 450/750 - 4 4 yellow-green 7.8x28 flat
EK-YDYP-4X6 450/750 - 4 6 yellow-green 8.1x22.8 flat
EK-YDYP-5X1.5 450/750 - 5 1.5 yellow-green 6.3x21.9 flat
EK-YDYP-5X2.5 450/750 - 5 2.5 yellow-green 6.9x23.9 flat
EK-YDYP-5X4 450/750 - 5 4 yellow-green 7.6x27.6 flat
EK-YDYP-5X6 450/750 - 5 6 yellow-green 8.1x30.1 flat