| Manufacturer | ELEKTROKABEL |
| Type of wire | mains |
| Core | wire |
| Kind of core | Cu |
| Shield structure | unshielded |
| Insulation colour | black |
| Rated voltage | 600V/1kV |
| Operating temperature | -40...70°C |
| Shape | round |
| Package contents | 100m |
| Wire insulation material | PVC |
| Application | for direct burial; indoor; outdoor |
| Trade name | cable to ground |
| Symbol | Earth core | Core marking | Number of cores | Øext. cable | Core section |
|---|---|---|---|---|---|
| [mm] | [mm2] | ||||
| EK-YKY-2X1 | none | colours without colour repetition | 2 | 9 | 1 |
| EK-YKY-2X1.5 | none | colours without colour repetition | 2 | 9.4 | 1.5 |
| EK-YKY-2X2.5 | none | colours without colour repetition | 2 | 10.2 | 2.5 |
| EK-YKY-2X4 | none | colours without colour repetition | 2 | 12 | 4 |
| EK-YKY-2X6 | none | colours without colour repetition | 2 | 13 | 6 |
| EK-YKY-2X10 | none | colours without colour repetition | 2 | 14.6 | 10 |
| EK-YKY-3X1 | yellow-green | colours without colour repetition + ground wire | 3 | 9.3 | 1 |
| EK-YKY-3X1.5 | yellow-green | colours without colour repetition + ground wire | 3 | 9.8 | 1.5 |
| EK-YKY-3X2.5 | yellow-green | colours without colour repetition + ground wire | 3 | 10.6 | 2.5 |
| EK-YKY-3X4 | yellow-green | colours without colour repetition + ground wire | 3 | 12.5 | 4 |
| EK-YKY-3X6 | yellow-green | colours without colour repetition + ground wire | 3 | 13.6 | 6 |
| EK-YKY-3X10 | yellow-green | colours without colour repetition + ground wire | 3 | 15.3 | 10 |
| EK-YKY-4X1 | yellow-green | colours without colour repetition + ground wire | 4 | 10.1 | 1 |
| EK-YKY-4X1.5 | yellow-green | colours without colour repetition + ground wire | 4 | 10.55 | 1.5 |
| EK-YKY-4X2.5 | yellow-green | colours without colour repetition + ground wire | 4 | 11.5 | 2.5 |
| EK-YKY-4X4 | yellow-green | colours without colour repetition + ground wire | 4 | 13.7 | 4 |
| EK-YKY-4X6 | yellow-green | colours without colour repetition + ground wire | 4 | 14.9 | 6 |
| EK-YKY-4X10 | yellow-green | colours without colour repetition + ground wire | 4 | 16.8 | 10 |
| EK-YKY-4X16 | yellow-green | colours without colour repetition + ground wire | 4 | 21.1 | 16 |
| EK-YKY-4X25 | yellow-green | colours without colour repetition + ground wire | 4 | 25.3 | 25 |
| EK-YKY-4X35 | yellow-green | colours without colour repetition + ground wire | 4 | 27.8 | 35 |
| EK-YKY-4X50 | yellow-green | colours without colour repetition + ground wire | 4 | 33.3 | 50 |
| EK-YKY-5X1 | yellow-green | colours without colour repetition + ground wire | 5 | 10.8 | 1 |
| EK-YKY-5X1.5 | yellow-green | colours without colour repetition + ground wire | 5 | 11.4 | 1.5 |
| EK-YKY-5X2.5 | yellow-green | colours without colour repetition + ground wire | 5 | 12.5 | 2.5 |
| EK-YKY-5X4 | yellow-green | colours without colour repetition + ground wire | 5 | 14.9 | 4 |
| EK-YKY-5X6 | yellow-green | colours without colour repetition + ground wire | 5 | 16.2 | 6 |
| EK-YKY-5X10 | yellow-green | colours without colour repetition + ground wire | 5 | 18.4 | 10 |
| EK-YKY-5X16 | yellow-green | colours without colour repetition + ground wire | 5 | 23 | 16 |
| EK-YKY-5X25 | yellow-green | colours without colour repetition + ground wire | 5 | 27.8 | 25 |
| EK-YKY-5X35 | yellow-green | colours without colour repetition + ground wire | 5 | 30.7 | 35 |
| EK-YKY-5X50 | yellow-green | colours without colour repetition + ground wire | 5 | 41.6 | 50 |