| Manufacturer | ELESA+GANTER |
| Mounting element | angle bracket |
| Application | for profiles |
| Material | technopolymer PA |
| Colour | grey |
| Width of the groove | 8mm |
| Symbol | Width | Height | Length |
|---|---|---|---|
| [mm] | [mm] | [mm] | |
| SQT.40-18-A-8 | 18.5 | 40 | 40 |
| SQT.40-18-AF-8 | 18.5 | 40 | 40 |
| SQT.40-18-F-8 | 18.5 | 40 | 40 |
| SQT.40-25-A-8 | 25 | 40 | 40 |
| SQT.40-25-AF-8 | 25 | 40 | 40 |
| SQT.40-25-F-8 | 25 | 40 | 40 |
| SQT.43-43-A-8 | 43 | 43 | 43 |