| Manufacturer | ELESA+GANTER |
| Mounting element | hinge |
| Application | for profiles |
| Material | technopolymer PA |
| Pin material | nickel plated steel |
| Colour | black |
| Ht. | 36mm |
| Panel cutout diam. | 6.5mm |
| Symbol | Width | Holes pitch |
|---|---|---|
| [mm] | [mm] | |
| CFI30-30/30SH-6 | 89 | 35 |
| CFI30-40/40SH-6 | 109 | 40 |
| CFI40-30/30SH-6 | 99 | 40 |
| CFI40-40/40SH-6 | 119 | 45 |
| CFI45-30/30SH-6 | 104 | 42.5 |
| CFI45-40/40SH-6 | 124 | 47.5 |
| CFI60-30/30SH-6 | 119 | 50 |
| CFI60-40/40SH-6 | 139 | 55 |
| CFI60-45/45SH-6 | 149 | 57.5 |