| Manufacturer | ELESA+GANTER |
| Mounting element | hinge |
| Version | with regulation |
| Pin material | technopolymer (PC) |
| Material | technopolymer PA |
| Flammability rating | UL94V-2 |
| Symbol | Width | Panel cutout diam. | Height | Mount. holes pitch |
|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | |
| CFU40CH-4 | 36.5 | 4.5 | 43 | 25.5/31.7 |
| CFU40CH-4CLEAN | 36.5 | 4.5 | 43 | 25.5/31.7 |
| CFU60CH-6 | 56.5 | 6.5 | 63.5 | 38/47.5 |
| CFU60CH-6CLEAN | 56.5 | 6.5 | 63.5 | 38/47.5 |