| Manufacturer | ELESA+GANTER |
| Mounting element | knob |
| Features | knurled |
| DIN standard | DIN 466 |
| Symbol | Body colour | Body material | Dia. | Ht. | Int. thread | Plating material |
|---|---|---|---|---|---|---|
| [mm] | [mm] | |||||
| DIN466-M2 | black | steel | 9 | 5.3 | M2,5 | - |
| DIN466-M2-NI | natural | stainless steel | 9 | 5.3 | M2 | - |
| DIN466-M2-ZB | natural | steel | 9 | 5.3 | M2 | zinc |
| DIN466-M2.5 | black | steel | 11 | 6.5 | M2,5 | - |
| DIN466-M2.5-NI | natural | stainless steel | 11 | 6.5 | M2,5 | - |
| DIN466-M2.5-ZB | natural | steel | 11 | 6.5 | M2,5 | zinc |
| DIN466-M3 | black | steel | 12 | 7.5 | M3 | - |
| DIN466-M3-ZB | natural | steel | 12 | 7.5 | M3 | zinc |
| DIN466-M3-A4 | natural | acid resistant steel A4 | 12 | 7.5 | M3 | - |
| DIN466-M3-NI | natural | stainless steel | 12 | 7.5 | M3 | - |
| DIN466-M4 | black | steel | 16 | 9.5 | M4 | - |
| DIN466-M4-NI | natural | stainless steel | 16 | 9.5 | M4 | - |
| DIN466-M4-A4 | natural | acid resistant steel A4 | 16 | 9.5 | M4 | - |
| DIN466-M4-ZB | natural | steel | 16 | 9.5 | M4 | - |
| DIN466-M5-A4 | natural | acid resistant steel A4 | 20 | 11.5 | M5 | - |
| DIN466-M5-ZB | natural | steel | 20 | 11.5 | M5 | zinc |
| DIN466-M5 | black | steel | 20 | 11.5 | M5 | - |
| DIN466-M5-NI | natural | stainless steel | 20 | 11.5 | M5 | - |
| DIN466-M6 | black | steel | 24 | 15 | M6 | - |
| DIN466-M6-NI | natural | stainless steel | 24 | 15 | M6 | - |
| DIN466-M6-A4 | natural | acid resistant steel A4 | 24 | 15 | M6 | - |
| DIN466-M6-ZB | natural | steel | 24 | 15 | M6 | zinc |
| DIN466-M8 | black | steel | 30 | 18 | M8 | - |
| DIN466-M8-NI | natural | stainless steel | 30 | 18 | M8 | - |
| DIN466-M8-A4 | natural | acid resistant steel A4 | 30 | 18 | M8 | - |
| DIN466-M8-ZB | natural | steel | 30 | 18 | M8 | zinc |
| DIN466-M10 | black | steel | 36 | 23 | M10 | - |
| DIN466-M10-A4 | natural | acid resistant steel A4 | 36 | 23 | M10 | - |
| DIN466-M10-NI | natural | stainless steel | 36 | 23 | M10 | - |
| DIN466-M10-ZB | natural | steel | 36 | 23 | M10 | zinc |
| DIN466-M12 | black | steel | 40 | 25 | M12 | - |
| DIN466-M12-NI | natural | stainless steel | 40 | 25 | M12 | - |
| DIN466-M12-ZB | natural | steel | 40 | 25 | M12 | zinc |