ELESA+GANTER lobe knobs, VC.192-B series

ELESA+GANTER lobe knobs, VC.192-B series, VC.192/25B-4, VC.192/30B-6, VC.192/40B-6 |EN|
Manufacturer
Mounting elementknob
Boss materialbrass
Body colourblack gloss
Body materialduroplast PF
Operating temperature-20...110°C
Manufacturer seriesVC.192-B
Symbol Ø Ht. Int. thread Thread len. Ømount. hole Mounting dp.
[mm] [mm] [mm] [mm] [mm]
VC.192/25B-4 25 21 - - 4 11
VC.192/30B-6 32 23 - - 6 14
VC.192/40B-6 40 27 - - 6 14
VC.192/40B-8 40 27 - - 8 14
VC.192/50B-6 50 33 - - 6 18
VC.192/50B-8 50 33 - - 8 20
VC.192/30B-M5 32 23 M5 10 - -
VC.192/30B-M6 32 23 M6 12 - -
VC.192/40B-M6 40 27 M6 12 - -
VC.192/50B-M8 50 33 M8 20 - -
VC.192/40B-M8 40 27 M8 13 - -
VC.192/50B-M10 50 33 M10 17 - -
VC.192/60B-M10 60 37 M10 17 - -
VC.192/60B-M12 60 37 M12 20 - -
VC.192/70B-M12 70 44 M12 20 - -
VC.192/70B-M14 70 44 M14 20 - -
VC.192/85B-M16 85 55 M16 22 - -
VC.192/100B-M16 100 60 M16 22 - -