ELESA+GANTER lobe knobs, VC.192-P series
Manufacturer
ELESA+GANTER
Mounting element
knob
Body colour
black
Plunger material
steel
Body material
duroplast PF
Operating temperature
-20...110°C
Manufacturer series
VC.192-P
Symbol
External thread
Thread len.
H
Ø
[mm]
[mm]
[mm]
VC.192/25P-M5X10
M5
10
21
25
VC.192/25P-M5X16
M5
16
21
25
VC.192/25P-M6X10
M6
10
21
25
VC.192/25P-M6X16
M6
16
21
25
VC.192/25P-M6X20
M6
20
21
25
VC.192/25P-M6X30
M6
30
21
25
VC.192/30P-M6X10
M6
10
23
32
VC.192/30P-M6X16
M6
16
23
32
VC.192/30P-M6X20
M6
20
23
32
VC.192/30P-M6X35
M6
35
23
32
VC.192/30P-M8X20
M8
20
23
32
VC.192/30P-M8X30
M8
30
23
32
VC.192/30P-M8X40
M8
40
23
32
VC.192/40P-M6X10
M6
10
27
40
VC.192/40P-M6X20
M6
20
27
40
VC.192/40P-M6X30
M6
30
27
40
VC.192/40P-M8X16
M8
16
27
40
VC.192/40P-M8X25
M8
25
27
40
VC.192/40P-M8X35
M8
35
27
40
VC.192/40P-M8X45
M8
45
27
40
VC.192/50P-M10X20
M10
20
33
50
VC.192/50P-M10X30
M10
30
33
50
VC.192/50P-M10X40
M10
40
33
50
VC.192/50P-M10X50
M10
50
33
50
VC.192/50P-M8X16
M8
16
33
50
VC.192/50P-M8X20
M8
20
33
50
VC.192/50P-M8X25
M8
25
33
50
VC.192/50P-M8X30
M8
30
33
50
VC.192/50P-M8X40
M8
40
33
50
VC.192/60P-M10X20
M10
20
37
60
VC.192/60P-M10X30
M10
30
37
60
VC.192/60P-M10X40
M10
40
37
60
VC.192/60P-M10X50
M10
50
37
60
VC.192/60P-M12X25
M12
25
37
60
VC.192/60P-M12X30
M12
30
37
60
VC.192/60P-M12X40
M12
40
37
60
VC.192/60P-M12X50
M12
50
37
60
VC.192/70P-M12X30
M12
30
44
70
VC.192/70P-M12X50
M12
50
44
70
VC.192/70P-M12X60
M12
60
44
70
VC.192/70P-M12X70
M12
70
44
70
VC.192/70P-M14X50
M12
50
44
70
VC.192/70P-M14X70
M14
70
44
70
VC.192/85P-M16X50
M16
50
55
85