| Manufacturer | ELESA+GANTER |
| Mounting element | knob |
| Body material | duroplast PF |
| Plunger material | stainless steel |
| Body colour | black |
| Operating temperature | -20...110°C |
| Manufacturer series | VC.192-P |
| Symbol | Manufacturer's part number | External thread | Thread len. | Diameter | Height |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | |||
| VC.192/30S-P-M6X10 | VC.192/30 S-P-M6X10 | M6 | 10 | 32 | 23 |
| VC.192/30S-P-M6X16 | VC.192/30 S-P-M6X16 | M6 | 16 | 32 | 23 |
| VC.192/30S-P-M6X20 | VC.192/30 S-P-M6X20 | M6 | 20 | 32 | 23 |
| VC.192/30S-P-M6X35 | VC.192/30 S-P-M6X35 | M6 | 35 | 32 | 23 |
| VC.192/40S-P-M8X25 | VC.192/40 S-P-M8X25 | M8 | 25 | 40 | 27 |
| VC.192/40S-P-M8X30 | VC.192/40 S-P-M8X30 | M8 | 30 | 40 | 27 |
| VC.192/40S-P-M8X35 | VC.192/40 S-P-M8X35 | M8 | 35 | 40 | 27 |
| VC.192/40S-P-M8X45 | VC.192/40 S-P-M8X45 | M8 | 45 | 40 | 27 |
| VC.192/50SP-M10X20 | VC.192/50 S-P-M10X20 | M10 | 20 | 50 | 33 |
| VC.192/50SP-M10X30 | VC.192/50 S-P-M10X30 | M10 | 30 | 50 | 33 |
| VC.192/50SP-M10X40 | VC.192/50 S-P-M10X40 | M10 | 40 | 50 | 33 |
| VC.192/50SP-M10X50 | VC.192/50 S-P-M10X50 | M10 | 50 | 50 | 33 |
| VC.192/60SP-M12X30 | VC.192/60 S-P-M12X30 | M12 | 30 | 60 | 37 |
| VC.192/60SP-M12X40 | VC.192/60 S-P-M12X40 | M12 | 40 | 60 | 37 |
| VC.192/60SP-M12X50 | VC.192/60 S-P-M12X50 | M12 | 50 | 60 | 37 |
| VC.192/70SP-M12X70 | VC.192/70 S-P-M12X70 | M12 | 70 | 70 | 44 |