| Manufacturer | ELESA+GANTER |
| Mounting element | knob |
| Boss material | steel |
| Body colour | black gloss |
| Body material | duroplast PF |
| Operating temperature | -20...110°C |
| Symbol | Internal thread | Thread len. | Height | Diameter |
|---|---|---|---|---|
| [mm] | [mm] | [mm] | ||
| VC.253/40A-M8 | M8 | 15 | 19 | 40 |
| VC.253/40A-M10 | M10 | 15 | 19 | 40 |
| VC.253/40A-M12 | M12 | 15 | 19 | 40 |
| VC.253/50A-M12 | M12 | 16 | 21 | 50 |
| VC.253/60A-M12 | M12 | 16 | 24 | 60 |
| VC.253/85A-M14 | M14 | 22 | 30 | 85 |