ELESA+GANTER lobe knobs, VC.254 series

ELESA+GANTER lobe knobs, VC.254 series, VC.254/40B-M6, VC.254/40B-M8, VC.254/40B-M10 |EN|
Manufacturer
Mounting elementknob
Boss materialbrass
Body colourblack gloss
Operating temperature-20...110°C
Body materialduroplast PF
Symbol Manufacturer's part number Internal thread Thread len. Height Diameter
[mm] [mm] [mm]
VC.254/40B-M6 VC.254/40 B-M6 M6 18 28 40
VC.254/40B-M8 VC.254/40 B-M8 M8 18 28 40
VC.254/40B-M10 VC.254/40 B-M10 M10 18 28 40
VC.254/50B-M10 VC.254/50 B-M10 M10 22 34 50
VC.254/50B-M12 VC.254/50 B-M12 M12 22 34 50
VC.254/60B-M10 VC.254/60 B-M10 M10 26 38 60
VC.254/60B-M12 VC.254/60 B-M12 M12 26 38 60
VC.254/60B-M14 VC.254/60 B-M14 M14 26 38 70
VC.254/70B-M12 VC.254/70 B-M12 M12 26 45 70
VC.254/70B-M14 VC.254/70 B-M14 M14 26 45 70
VC.254/85B-M16 VC.254/85 B-M16 M16 35 56 85