ELESA+GANTER lobe knobs, VCT.FP series

ELESA+GANTER lobe knobs, VCT.FP series, VCT.32FP-M5, VCT.32FP-M6, VCT.32FP-M8, VCT.40FP-M6 |EN|
Manufacturer
Mounting elementknob
Body materialtechnopolymer PP
Boss materialbrass
Body colourblack
Symbol Diameter Height Internal thread Thread len.
[mm] [mm] [mm]
VCT.32FP-M5 32 23 M5 12
VCT.32FP-M6 32 23 M6 12
VCT.32FP-M8 32 23 M8 12
VCT.40FP-M6 40 27 M6 18
VCT.40FP-M8 40 27 M8 18
VCT.40FP-M10 40 27 M10 18
VCT.50FP-M8 50 32 M8 20
VCT.50FP-M10 50 32 M10 20
VCT.50FP-M12 50 32 M12 20
VCT.63FP-M12 63 37 M12 26