| Manufacturer | ELESA+GANTER |
| Mounting element | knob |
| Body material | technopolymer PP |
| Body colour | black |
| Symbol | Version | Plunger material | Diameter | Internal thread | External thread | Thread len. | Height | Boss material |
|---|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | ||||||
| VCT.25B-M5-LP-C9 | with retaining chain | - | 25 | M5 | - | 10 | 19 | brass |
| VCT.32B-M6-LP-C9 | with retaining chain | - | 32 | M6 | - | 12 | 23 | brass |
| VCT.40B-M8-LP-C9 | with retaining chain | - | 40 | M8 | - | 18 | 27 | brass |
| VCT.25P-M5X20-LPC9 | with stud bolt, with retaining chain | zinc plated steel | 25 | - | M5 | 20 | 19 | - |
| VCT.32P-M6X20-LPC9 | with stud bolt, with retaining chain | zinc plated steel | 32 | - | M6 | 20 | 23 | - |
| VCT.50B-M10-LP-C9 | with retaining chain | - | 50 | M10 | - | 20 | 32 | brass |
| VCT.50P-M10X40LPC9 | with stud bolt, with retaining chain | zinc plated steel | 50 | - | M10 | 40 | 32 | - |
| VCT.63B-M12-LP-C9 | with retaining chain | - | 63 | M12 | - | 26 | 37 | brass |