ELESA+GANTER mould-on polyurethan wheels

ELESA+GANTER mould-on polyurethan wheels, RE.F5-080-RSL, RE.F5-100-RSL, RE.F5-125-RSL |EN|
Manufacturer
Mounting elementtransport wheel
Materialaluminium, polyurethane
Shore hardness95
Manufacturer seriesRE.F5
Symbol Wheel diameter Wheel width Rolling load Dynamic load Static load Force
[mm] [mm] [kN] [kN] [kN] [kg]
RE.F5-080-RSL 80 25 1.5 2.2 2.8 152
RE.F5-100-RSL 100 30 2.25 2.5 3.5 229
RE.F5-125-RSL 125 35 2.8 4 5 285
RE.F5-150-RSL 150 40 3.3 6 8.5 336
RE.F5-200-RSL 200 50 3.6 8.5 10 367