ELESA+GANTER Threaded flanges

ELESA+GANTER Threaded flanges, GN3490-45-M6-16-ZB, GN3490-45-M8-16-ZB, GN3490-60-M10-24ZB |EN|
Manufacturer
Mounting elementthreaded flange
Materialsteel
Plating materialzinc
Symbol Width Length Height Mounting holes pitch Thread Diameter
[mm] [mm] [mm] [mm] [mm]
GN3490-45-M6-16-ZB 25 45 16 30 M6 15
GN3490-45-M8-16-ZB 25 45 16 30 M8 15
GN3490-60-M10-24ZB 30 60 24 40 M10 21.5
GN3490-60-M12-24ZB 30 60 24 40 M12 21.5