| Manufacturer | Elite |
| Type of capacitor | electrolytic |
| Mounting | SNAP-IN |
| Service life | 2000h |
| Operating temperature | -25...105°C |
| Tolerance | ±20% |
| Symbol | Capacitance | Operating voltage | Diameter | Height |
|---|---|---|---|---|
| [µF] | [V DC] | [mm] | [mm] | |
| PL2G101MND2231 | 100 | 400 | 22 | 31 |
| PL2G101MND2525 | 100 | 400 | 25 | 25 |
| PL2G101MND3025 | 100 | 400 | 30 | 25 |
| PL2E221MND2231 | 220 | 250 | 22 | 31 |
| PL2W471MND3551 | 470 | 450 | 35 | 51 |