ELKO EP

Manufacturer
Controlled parameterphase asymmetry, phase failure
Mountingfor DIN rail mounting
Power supplyfrom tested wiring system
Operating temperature-20...55°C
Leadsscrew terminals
Kind of output 1SPDT
Type of automation modulevoltage monitoring relay
Symbol Supply voltage Usup Manufacturer series IP rating Body dimensions Contact actuation delay Controlled parameter range
[V AC] [V AC] [mm] [s]
HRN-41/400 - 400 HRN-41 IP20 52x90x65 0.1...10 100...500V AC
HRN-55 3 x 400 - HRN-55 IP20 17.6x90x64 0.1...10 3x 300V AC...500V AC
HRN-55N 3 x 400 - HRN-55 IP20 17.6x90x64 0.1...10 3x 172V AC...287V AC, 3x 300V AC...500V AC
HRN-57N 3 x 400 - HRN-57 IP10 - - 3x 230V AC...265V AC