ELTAKO; Application: intelligent house

Manufacturer
Applicationintelligent house
Symbol Type of automation module Mounting IP rating Max. operating current Inom Additional functions Usup Supply voltage Measurement Features Interface Kind of network Connection Kind of module Communictions protocol Contacts layout Electrical parameters of output Power supply
[A] [A] [V AC] [V AC]
ELTAKO-28032411 single phase meter for DIN rail mounting IP20 32 5 LCD display 230 - active electric energy - - single-phase - - - - - -
ELTAKO-28032015 single phase meter for DIN rail mounting IP20 32 5 LCD display 230 - active electric energy MID certificate   single-phase - - - - - -
ELTAKO-28032410 single phase meter for DIN rail mounting IP20 32 5 reset function; LCD display 230 - active electric energy - - single-phase - - - - - -
ELTAKO-28032615 single phase meter for DIN rail mounting IP20 32 5 LCD display 230 - active electric energy - - single-phase - - - - - -
ELTAKO-28032715 single phase meter for DIN rail mounting IP20 32 5 LCD display 230 - active electric energy MID certificate RS485 single-phase - - - - - -
ELTAKO-28032716 single phase meter for DIN rail mounting IP20 32 5 LCD display 230 - active electric energy - RS485 single-phase - - - - - -
ELTAKO-28065615 single phase meter for DIN rail mounting IP20 65 10 LCD display 230 - active electric energy MID certificate - single-phase - - - - - -
ELTAKO-28305015 single phase meter for DIN rail mounting IP20 6 5 adjustable transformer ratio; LCD display 3 x 400 active electric energy MID certificate - three-phase, 4-wire - - - - - -
ELTAKO-28305515 single phase meter for DIN rail mounting IP20 6 5 adjustable transformer ratio; LCD display - 3 x 400 active electric energy MID certificate M-Bus three-phase, 4-wire - - - - - -
ELTAKO-28305712 single phase meter for DIN rail mounting IP20 6 5 adjustable transformer ratio; LCD display - 3 x 400 active electric energy MID certificate RS485 three-phase, 4-wire - - - - - -
ELTAKO-28365715 single phase meter for DIN rail mounting IP20 80 10 LCD display - 3 x 400 active electric energy direct measurement; MID certificate RS485 three-phase, 4-wire - - - - - -
ELTAKO-28380015 single phase meter for DIN rail mounting IP20 80 10 LCD display - 3 x 400 active electric energy direct measurement; MID certificate - three-phase, 4-wire - - - - - -
ELTAKO-28380016 single phase meter for DIN rail mounting IP20 100 10 LCD display - 3 x 400 frequency, reactive power, active power, apparent power, voltage, current, power factor direct measurement; MID certificate Modbus RS485 RTU three-phase, 4-wire - - - - - -
ELTAKO-28380215 single phase meter for DIN rail mounting IP20 80 10 LCD display - 3 x 400 active electric energy direct measurement; two-way energy measurement; dual tariff Modbus RS485 RTU three-phase, 4-wire - - - - - -
ELTAKO-28380216 single phase meter for DIN rail mounting IP20 100 10 LCD display - 3 x 400 frequency, reactive power, active power, apparent power, voltage, current, power factor direct measurement; four tariff; two-way energy measurement Modbus RS485 RTU three-phase, 4-wire - - - - - -
ELTAKO-28380316 single phase meter for DIN rail mounting IP20 100 10 LCD display - 3 x 400 frequency, reactive power, active power, apparent power, voltage, current, power factor direct measurement; MID certificate; four tariff; two-way energy measurement Modbus RS485 RTU three-phase, 4-wire - - - - - -
ELTAKO-28380512 single phase meter for DIN rail mounting IP20 80 10 LCD display - 3 x 400 active electric energy direct measurement; MID certificate; dual tariff M-Bus three-phase, 4-wire - - - - - -
ELTAKO-28380516 single phase meter for DIN rail mounting IP20 80 10 LCD display - 3 x 400 active electric energy direct measurement; MID certificate; two-way energy measurement; dual tariff Modbus RS485 RTU three-phase, 4-wire - - - - - -
ELTAKO-28380615 single phase meter for DIN rail mounting IP20 80 10 LCD display - 3 x 400 active electric energy direct measurement; dual tariff - three-phase, 4-wire - - - - - -
ELTAKO-28380616 single phase meter for DIN rail mounting IP20 100 10 LCD display - 3 x 400 frequency, reactive power, active power, apparent power, voltage, current, power factor direct measurement; four tariff Modbus RS485 RTU three-phase, 4-wire - - - - - -
ELTAKO-28465715 single phase meter for DIN rail mounting IP20 80 10 LCD display - 3 x 400 active electric energy direct measurement; MID certificate; two-way energy measurement; dual tariff RS485 three-phase, 4-wire - - - - - -
ELTAKO-28480315 single phase meter for DIN rail mounting IP20 80 10 LCD display - 3 x 400 active electric energy direct measurement; MID certificate; two-way energy measurement - three-phase, 4-wire - - - - - -
ELTAKO-28016115 single phase meter inside, outside IP68 16 - LCD display - - active electric energy MID certificate; mobility - single-phase grounded plug, grounded connector - - - - -
ELTAKO-28016116 single phase meter inside, outside IP68 16 - PRCD intermediate safety switch 30 mA; LCD display - - active electric energy MID certificate; mobility - single-phase grounded plug, grounded connector - - - - -
ELTAKO-28016117 single phase meter inside, outside IP68 16 - LCD display - - active electric energy MID certificate; mobility - three-phase CEE plug, CEE connector - - - - -
ELTAKO-28016118 single phase meter inside, outside IP68 16 - PRCD intermediate safety switch 30 mA; LCD display - - active electric energy MID certificate; mobility - three-phase CEE plug, CEE connector - - - - -
ELTAKO-28016119 single phase meter inside, outside IP68 16 - LCD display - - active electric energy MID certificate; mobility - single-phase E type plug - - - - -
ELTAKO-28016120 single phase meter inside, outside IP68 16 - PRCD intermediate safety switch 30 mA; LCD display - - active electric energy MID certificate; mobility - single-phase E type plug - - - - -
ELTAKO-28016128 single phase meter inside, outside IP68 16 - LCD display - - active electric energy MID certificate; mobility - three-phase CEE plug, CEE connector - - - - -
ELTAKO-28032128 single phase meter inside, outside IP68 32 - LCD display - - active electric energy MID certificate; mobility - three-phase CEE plug, CEE connector - - - - -
ELTAKO-30014050 single phase meter for DIN rail mounting IP20 65 - - 230 - active electric energy - RS485 single-phase - communications module - - - -
ELTAKO-30000308 single phase meter for DIN rail mounting IP20 65 - - 230 - active electric energy - - single-phase - communications module EnOcean - - -
ELTAKO-30100015 single phase meter plug-in, outside IP44 16 - two-way talk 230 - active electric energy - - - - wireless EnOcean - - -
ELTAKO-30100600 power monitor for DIN rail mounting - - - replaceable antenna; LCD display - - active electric energy - - -   radio EnOcean NO 250V AC/4A 12V DC power supply