| Manufacturer | IPS |
| Type of power supply | emergency supply system |
| Uout | 230V AC |
| Operating temperature | 0...40°C |
| Features | pure sinusoid |
| Protection | anti-overload OPP, short circuit protection SCP, overcharging protection, overheating OTP |
| Usup | 156...294V AC |
| Symbol | Kind of power supply | Power | Max. charging current | Body dim. | Supply voltage |
|---|---|---|---|---|---|
| [W] | [A] | [mm] | [V DC] | ||
| IPS300-SIN-WM | for building in | 300 | 15 | 400x210x127 | 12 |
| IPS600-SIN-WM | for building in | 600 | 30 | 400x210x127 | 12 |
| IPS1000-SIN | for building in | 1000 | 40 | 293x280x160 | 12 |
| IPS1600-SIN | for building in | 1600 | 40 | 293x280x160 | 24 |
| IPS2500-SIN-WM | for building in | 2500 | 50 | 302x479x209 | 24 |
| IPS3500-SIN-WM | for building in | 3500 | 60 | 302x479x209 | 24 |
| IPS300-SIN-T-F2 | - | 300 | 5 | 135x280x175 | 12 |
| IPS500-SIN-T-F2 | - | 500 | 10 | 135x280x175 | 12 |