| Type of filter | anti-interference |
| Tol. | ±10% |
| Operating temp. | -40...85°C |
| Application | wideband interference suppression |
| Series | EMIFIL |
| Ioper. max | 6A |
| Output configuration | Fig. 1-1. |
| Features | ferrite beads on leads |
| Dimensions | Fig. 2-1. |
| Symbol | Uoper. | Cx |
|---|---|---|
| [V] | [F] | |
| DSS1NB32A102Q55B | 100 | 1n |
| DSS1NB32A222Q55B | 100 | 2.2n |
| DSS1NB32A103Q93A | 100 | 10n |
| DSS1NB32A103Q55B | 100 | 10n |
| DSS1NB32A222Q91A | 100 | 2.2n |
| DSS1NB31H104Q91A | 50 | 100n |
| DSS1NB32A101Q91A | 100 | 100p |
| DSS1NB32A102Q91A | 100 | 1n |
| DSS1NB32A103Q91A | 100 | 10n |
| DSS1NB32A220Q91A | 100 | 22p |
| DSS1NB32A221Q91A | 100 | 220p |
| DSS1NB32A223Q91A | 100 | 22n |
| DSS1NB32A332Q91A | 100 | 3.3n |
| DSS1NB32A471Q91A | 100 | 470p |
| DSS1NB32A682Q91A | 100 | 6.8n |
| DSS1NB32A221Q55B | 100 | 220p |