EMR6; EATON ELECTRIC

EMR6; EATON ELECTRIC, EMR6-I1-A-1, EMR6-I15-A-1, EMR6-I15-B-1, EMR6-IF1-A-1, EMR6-IF15-A-1 |EN|
Manufacturer
Manufacturer seriesEMR6
Mountingfor DIN rail mounting
Leadsscrew terminals
Power supplyfrom tested wiring system
Contact actuation delay0.1...30s
Body dimensions22.5x85.6x103.7mm
Operating temperature-25...60°C
IP ratingIP20 at terminal side, IP50
Related itemsEMR6-PH22
Type of automation modulecurrent monitoring relay
Symbol Controlled parameter Usup Usup Controlled parameter range
[V DC] [V AC] [A]
EMR6-I1-A-1 AC/DC current 24...240 24...240 3m...30m, 10m...100m, 100m...1
EMR6-I15-A-1 AC/DC current 24...240 24...240 300m...1.5, 1...5, 3...15
EMR6-I15-B-1 AC current - 220...240 300m...1.5, 1...5, 3...15
EMR6-IM1-A-1 AC/DC current 24...240 24...240 3m...30m, 10m...100m, 100m...1
EMR6-IM15-A-1 AC/DC current 24...240 24...240 300m...1.5, 1...5, 3...15