| Manufacturer | SICK |
| Safety switch | enabling switch |
| Manufacturer series | E100 |
| Body material | plastic |
| Colour | black |
| Contacts configuration | NC x2 + NO x2 |
| Mechanical durability | 100000 cycles |
| Operating temperature | -5...50°C |
| Electr. connect. | wires |
| Symbol | IP rating | Schematic diagram | Dimensions | Lead length |
|---|---|---|---|---|
| [m] | ||||
| E100-A2A22S05A | IP67 | Fig. 1-1. | Fig. 2-1. | 5 |
| E100-A2A22S10A | IP67 | Fig. 1-1. | Fig. 2-1. | 10 |
| E100-B2A22S10A | IP65 | Fig. 1-2. | Fig. 2-2. | 10 |
| E100-B2A22S25A | IP65 | Fig. 1-2. | Fig. 2-2. | 25 |