Encapsulated toroidal transformers for PCB mounting 6500K series

Encapsulated toroidal transformers for PCB mounting 6500K series, 6500K-P1S2, 6501K-P1S2 |EN|
Type of transformertoroidal
Leadsfor PCB
Symbol Primary voltage Power Usec. 1 Usec. 2 Efficiency Body dimensions
[V AC] [VA] [V] [V] [%] [mm]
6500K-P1S2 230 35 7 7 83 80x63.1x43.3
6501K-P1S2 230 35 9 9 83 80x63.1x43.3
6502K-P1S2 230 35 12 12 83 80x63.1x43.3
6503K-P1S2 230 35 15 15 83 80x63.1x43.3
6504K-P1S2 230 35 18 18 83 80x63.1x43.3
6505K-P1S2 230 35 24 24 83 80x63.1x43.3
6506K-P1S2 230 35 30 30 83 80x63.1x43.3
6510K-P1S2 230 50 7 7 85 90.2x73.2x43.4
6511K-P1S2 230 50 9 9 85 90.2x73.2x43.4
6513K-P1S2 230 50 15 15 85 90.2x73.2x43.4
6515K-P1S2 230 50 24 24 85 90.2x73.2x43.4
6520K-P1S2 230 90 7 7 89 100x83.5x43.4
6521K-P1S2 230 90 9 9 89 100x83.5x43.4
6522K-P1S2 230 90 12 12 89 100x83.5x43.4
6523K-P1S2 230 90 15 15 89 100x83.5x43.4
6524K-P1S2 230 90 18 18 89 100x83.5x43.4
6526K-P1S2 230 90 30 30 89 100x83.5x43.4
6530K-P1S2 230 110 7 7 87 112.2x93.3x50.5
6531K-P1S2 230 110 9 9 87 112.2x93.3x50.5
6532K-P1S2 230 110 12 12 87 112.2x93.3x50.5
6533K-P1S2 230 110 15 15 87 112.2x93.3x50.5
6534K-P1S2 230 110 18 18 87 112.2x93.3x50.5
6535K-P1S2 230 110 24 24 87 112.2x93.3x50.5
6536K-P1S2 230 110 30 30 87 112.2x93.3x50.5
6540K-P1S2 230 160 7 7 90 120.3x103.3x55.5
6541K-P1S2 230 160 9 9 90 120.3x103.3x55.5
6542K-P1S2 230 160 12 12 90 120.3x103.3x55.5
6543K-P1S2 230 160 15 15 90 120.3x103.3x55.5
6544K-P1S2 230 160 18 18 90 120.3x103.3x55.5
6545K-P1S2 230 160 24 24 90 120.3x103.3x55.5
70080K 115/230 50 7 7 86 82.4x82.4x37.5
70085K 115/230 50 22 22 86 82.4x82.4x37.5