| Primary voltage | 230V AC |
| Type of transformer | toroidal |
| Thermal class | Ta40B |
| Conform to the norm | PN EN 61558-2-4 |
| Symbol | Usec. 1 | Primary winding term. | Secondary winding term. | Power | Isec. wind. 1 | Diameter | Height |
|---|---|---|---|---|---|---|---|
| [V] | [VA] | [A] | [mm] | [mm] | |||
| TTZ50/G230/110V | 110 | mains cable | 115V socket without grounding terminal | 50 | 0.45 | 82 | 60 |
| TTZ100/G230/110V | 110 | mains cable | 115V socket without grounding terminal | 100 | 0.9 | 98 | 66 |
| TTZ2500/230/230V | 230 | - | - | 2.5k | 10.8 | 220 | 105 |