| Type of transformer | encapsulated |
| Leads | terminal block |
| Mounting | screw type |
| Thermal class | Ta40B |
| Insulation class | B |
| IP rating | IP00 |
| Conform to the norm | PN EN 61558-2-1 PN EN 61558-2-4 PN EN 61558-2-6 |
| Dimensions | Fig. 1. |
| Symbol | Power | Uprim | Usec. 1 | Body dimensions |
|---|---|---|---|---|
| [VA] | [V AC] | [V] | [mm] | |
| TZB10/ZZ230/12V | 10 | 230 | 12 | 75x43x38.6 |
| TZB10/ZZ230/24V | 10 | 230 | 24 | 75x43x38.6 |
| TZB16/ZZ230/12V | 16 | 230 | 12 | 82.5x48.5x42.8 |
| TZB16/ZZ230/24V | 16 | 230 | 24 | 82.5x48.5x42.8 |
| TZB20/ZZ230/12V | 20 | 230 | 12 | 88x53.5x48 |
| TZB20/ZZ230/24V | 20 | 230 | 24 | 88x53.5x48 |
| TZB35/ZZ230/12V | 35 | 230 | 12 | 94x58.5x49.2 |
| TZB35/ZZ230/24V | 35 | 230 | 24 | 94x58.5x49.2 |
| TZB50/ZZ230/12V | 50 | 230 | 12 | 94x58.5x61 |
| TZB50/ZZ230/24V | 50 | 230 | 24 | 94x58.5x61 |
| TZB80/ZZ230/24V | 80 | 230 | 24 | 120x74.7x63.8 |
| TZB200/ZZ230/24V | 200 | 230 | 24 | 133x85x84.6 |