| Manufacturer | ENCITECH |
| Kit contents | complete set |
| Locking system | screws |
| Closing system | screwed |
| Enclosure material | metal |
| Thread | UNC 4-40 |
| Spatial orientation | angled 90° |
| Type of enclosure for connectors | D-Sub |
| Symbol | Type | Application | Max. wire diam. |
|---|---|---|---|
| [mm] | |||
| DCMR09-FK-K | shielded | D-Sub 9pin, D-Sub HD 15pin | 9 |
| DCMR15-FK-K | shielded | D-Sub 15pin, D-Sub HD 26pin | 9 |
| DCMR25-FK-K | shielded | D-Sub 25pin, D-Sub HD 44pin | 9 |
| DCMR37-FK-K | shielded | D-Sub 37pin, D-Sub HD 62pin | 9 |
| DCMR09-ULP | shielded; low profile | D-Sub 9pin, D-Sub HD 15pin | 11.4 |
| DCMR15-ULP | shielded; low profile | D-Sub 15pin, D-Sub HD 26pin | 11.4 |
| DCMR25-ULP | shielded; low profile | D-Sub 25pin, D-Sub HD 44pin | 11.4 |