ENCITECH

ENCITECH, DTZK09-K, DTZK09-K-M2.5, DTZK09-M3-K, DTZK09-NM-K, DTZK09-PCBK-K, DTZK15-K |EN|
Manufacturer
Kit contentscomplete set
Spatial orientationstraight
Closing systemscrewed
Enclosure materialmetal
Locking systemknurled screws
Manufacturer seriesDTZK
Type of enclosure for connectorsD-Sub
Symbol Type Thread Application Max. wire diameter Case
[mm]
DTZK09-K shielded UNC 4-40 D-Sub 9pin, D-Sub HD 15pin 11.5 size 1 (DE)
DTZK09-K-M2.5 shielded M2,5 D-Sub 9pin, D-Sub HD 15pin 11.5 size 1 (DE)
DTZK09-M3-K shielded M3 D-Sub 9pin, D-Sub HD 15pin 11.5 size 1 (DE)
DTZK09-NM-K shielded; non magnetic UNC 4-40 D-Sub 9pin, D-Sub HD 15pin 11.5 size 1 (DE)
DTZK09-PCBK-K shielded UNC 4-40 D-Sub 9pin, D-Sub HD 15pin 11.5 size 1 (DE)
DTZK15-K shielded UNC 4-40 D-Sub 15pin, D-Sub HD 26pin 11.5 size 2 (DA)
DTZK15-K-M2.5 shielded M2,5 D-Sub 15pin, D-Sub HD 26pin 11.5 size 2 (DA)
DTZK15-M3-K shielded M3 D-Sub 15pin, D-Sub HD 26pin 11.5 size 2 (DA)
DTZK15-NM-K shielded; non magnetic UNC 4-40 D-Sub 15pin, D-Sub HD 26pin 11.5 size 2 (DA)
DTZK15-PCBK-K shielded UNC 4-40 D-Sub 15pin, D-Sub HD 26pin 11.5 size 2 (DA)
DTZK25-K shielded UNC 4-40 D-Sub 25pin, D-Sub HD 44pin 11.5 size 3 (DB)
DTZK25-K-M2.5 shielded M2,5 D-Sub 25pin, D-Sub HD 44pin 11.5 size 3 (DB)
DTZK25-M3-K shielded M3 D-Sub 25pin, D-Sub HD 44pin 11.5 size 3 (DB)
DTZK25-NM-K shielded; non magnetic UNC 4-40 D-Sub 25pin, D-Sub HD 44pin 11.5 size 3 (DB)
DTZK25-PCBK-K shielded UNC 4-40 D-Sub 25pin, D-Sub HD 44pin 11.5 size 3 (DB)
DTZK37-K shielded UNC 4-40 D-Sub 37pin, D-Sub HD 62pin 11.5 size 4 (DC)
DTZK50-K shielded UNC 4-40 D-Sub 50pin, D-Sub HD 78pin 17 size 5 (DD)