| Manufacturer | ENCITECH |
| Kit contents | complete set |
| Locking system | knurled screws |
| Closing system | screwed |
| Thread | UNC 4-40 |
| Max. wire diameter | 9mm |
| Enclosure material | plastic |
| Spatial orientation | straight |
| Type of enclosure for connectors | D-Sub |
| Symbol | Application |
|---|---|
| DTPPK15-BK-K | D-Sub 15pin, D-Sub HD 26pin |
| DTPPK25-BK-K | D-Sub 25pin, D-Sub HD 44pin |
| DTPPK37-BK-K | D-Sub 37pin, D-Sub HD 62pin |