ENCITECH

Manufacturer
Kit contentscomplete shell
Typeshielded
Closing systemscrewed
Enclosure materialmetal
Spatial orientationangled 45°
Locking systemscrews
Type of enclosure for connectorsD-Sub
Symbol Thread Application Max. wire diameter
[mm]
D45ZF09-RG+M3-K M3 D-Sub 9pin, D-Sub HD 15pin 9.5
D45ZF15-K UNC 4-40 D-Sub 15pin, D-Sub HD 26pin -
D45ZF15-RG+M3-K M3 D-Sub 15pin, D-Sub HD 26pin 12.5
D45ZF15-RGL+M2.5-K M2,5 D-Sub 15pin, D-Sub HD 26pin 12.5
D45ZF15-RGL+M3-K M3 D-Sub 15pin, D-Sub HD 26pin 12.5
D45ZF15-RGL-K UNC 4-40 D-Sub 15pin, D-Sub HD 26pin 12.5
D45ZF25-K UNC 4-40 D-Sub 25pin, D-Sub HD 44pin -
D45ZF25-RG+M3-K M3 D-Sub 25pin, D-Sub HD 44pin 12.5
D45ZF25-RG-K UNC 4-40 D-Sub 25pin, D-Sub HD 44pin 12.5
D45ZF25-RGL+M2.5-K M2,5 D-Sub 25pin, D-Sub HD 44pin 12.5
D45ZF25-RGL+M3-K M3 D-Sub 25pin, D-Sub HD 44pin 12.5
D45ZF25-RGL-K UNC 4-40 D-Sub 25pin, D-Sub HD 44pin 12.5