| Manufacturer | ENCITECH |
| Thread | UNC 4-40 |
| Enclosure material | zinc alloy |
| Spatial orientation | straight |
| Closing system | screwed |
| Type | shielded |
| Max. wire diameter | 16mm |
| Kit contents | complete shell |
| Type of enclosure for connectors | D-Sub |
| Symbol | Locking system | Application |
|---|---|---|
| CCOV09ME | screws | D-Sub 9pin, D-Sub HD 15pin |
| CCOV15ME | screws | D-Sub 15pin, D-Sub HD 26pin |
| CCOV25ME | screws | D-Sub 25pin, D-Sub HD 44pin |
| CCOV37ME | screws | D-Sub 37pin, D-Sub HD 62pin |
| CCOV50ME | screws | D-Sub 50pin, D-Sub HD 78pin |
| CCOV09MEL | knurled screws | D-Sub 9pin, D-Sub HD 15pin |
| CCOV15MEL | knurled screws | D-Sub 15pin, D-Sub HD 26pin |
| CCOV25MEL | knurled screws | D-Sub 25pin, D-Sub HD 44pin |
| CCOV37MEL | knurled screws | D-Sub 37pin, D-Sub HD 62pin |
| CCOV50MEL | knurled screws | D-Sub 50pin, D-Sub HD 78pin |