| Manufacturer | ENCITECH |
| Locking system | screws |
| Closing system | screwed |
| Kit contents | complete shell |
| Spatial orientation | angled 45° |
| Enclosure material | plastic |
| Thread | UNC 4-40 |
| Type of enclosure for connectors | D-Sub |
| Symbol | Type | Application |
|---|---|---|
| D45NT09-K | shielded | D-Sub 9pin, D-Sub HD 15pin |
| D45NT15-K | shielded | D-Sub 15pin, D-Sub HD 26pin |
| D45NT25-K | shielded | D-Sub 25pin, D-Sub HD 44pin |
| D45NT09-M-K | shielded | D-Sub 9pin, D-Sub HD 15pin |
| D45NT15-M-K | shielded | D-Sub 15pin, D-Sub HD 26pin |
| D45NT25-M-K | shielded | D-Sub 25pin, D-Sub HD 44pin |
| D45NT09-P-K | - | D-Sub 9pin, D-Sub HD 15pin |
| D45NT15-P-K | - | D-Sub 15pin, D-Sub HD 26pin |