| Manufacturer | ENCITECH |
| Thread | UNC 4-40 |
| Enclosure material | zinc alloy |
| Spatial orientation | straight |
| Closing system | screwed |
| Locking system | knurled screws |
| Type | shielded |
| Kit contents | complete shell |
| Max. wire diameter | 12mm |
| Type of enclosure for connectors | D-Sub |
| Symbol | Application |
|---|---|
| DTZK09-HI-K | D-Sub 9pin, D-Sub HD 15pin |
| DTZK15-HI-K | D-Sub 15pin, D-Sub HD 26pin |
| DTZK25-HI-K | D-Sub 25pin, D-Sub HD 44pin |
| DTZK37-HI-K | D-Sub 37pin, D-Sub HD 62pin |