| Manufacturer | ENCITECH |
| Thread | UNC 4-40 |
| Enclosure material | ABS |
| Spatial orientation | straight |
| Locking system | screws |
| Kit contents | complete shell |
| Type of enclosure for connectors | D-Sub |
| Symbol | Application | Type |
|---|---|---|
| DFCK09-M-K | D-Sub 9pin, D-Sub HD 15pin, flat cable, IDC connectors | shielded |
| DFCK09-P-K | D-Sub 9pin, D-Sub HD 15pin, flat cable, IDC connectors | - |
| DFCK15-M-K | D-Sub 15pin, D-Sub HD 26pin, flat cable, IDC connectors | shielded |
| DFCK15-P-K | D-Sub 15pin, D-Sub HD 26pin, flat cable, IDC connectors | - |
| DFCK25-M-K | D-Sub 25pin, D-Sub HD 44pin, flat cable, IDC connectors | shielded |
| DFCK25-P-K | D-Sub 25pin, D-Sub HD 44pin, flat cable, IDC connectors | - |