| Manufacturer | ENCITECH |
| Kit contents | complete set |
| Type | shielded |
| Locking system | knurled screws |
| Closing system | screwed |
| Enclosure material | metal |
| Spatial orientation | straight |
| Max. wire diameter | 12mm |
| Application | D-Sub 9pin, D-Sub HD 15pin |
| Type of enclosure for connectors | D-Sub |
| Symbol | Thread | Case |
|---|---|---|
| MHDM09-K | UNC 4-40 | size 1 (DE) |
| MHDM09-M2.5-K | M2,5 | size 1 (DE) |
| MHDM09-M3-K | M3 | size 1 (DE) |
| MHDM15-M2.5-K | M2,5 | size 2 (DA) |
| MHDM15-M3-K | M3 | size 2 (DA) |
| MHDM25-M2.5-K | M2,5 | size 3 (DB) |
| MHDM25-M3-K | M3 | size 3 (DB) |