Enclosure base; for DIN rail mounting; DEGSON ELECTRONICS
Manufacturer
DEGSON ELECTRONICS
Body col.
green
Enclosure material
polyamide, PVC
Operating temperature
-20...50°C
Flammability rating
UL94V-0
Mounting
for DIN rail mounting
Enclosures accessories
enclosure base
Symbol
X
Y
Z
[mm]
[mm]
[mm]
DM100-100-14-100AH
100
100
37.3
DM100-120-14-100AH
120
100
37.3
DM100-150-14-100AH
150
100
37.3
DM100-200-14-100AH
200
100
37.3
DM100-250-14-100AH
250
100
37.3
DM100-300-14-100AH
300
100
37.3
DM100-30-14-100AH
30
100
37.3
DM100-400-14-100AH
400
100
37.3
DM100-40-14-100AH
40
100
37.3
DM100-500-14-100AH
500
100
37.3
DM100-50-14-100AH
50
100
37.3
DM100-60-14-100AH
60
100
37.3
DM100-70-14-100AH
70
100
37.3
DM100-80-14-100AH
80
100
37.3
DM100-90-14-100AH
90
100
37.3
DM108-100-14-100AH
100
108
28.7
DM108-120-14-100AH
120
108
28.7
DM108-150-14-100AH
150
108
28.7
DM108-200-14-100AH
200
108
28.7
DM108-250-14-100AH
250
108
28.7
DM108-300-14-100AH
300
108
28.7
DM108-30-14-100AH
30
108
28.7
DM108-400-14-100AH
400
108
28.7
DM108-40-14-100AH
40
108
28.7
DM108-500-14-100AH
500
108
28.7
DM108-50-14-100AH
50
108
28.7
DM108-60-14-100AH
60
108
28.7
DM108-70-14-100AH
70
108
28.7
DM108-80-14-100AH
80
108
28.7
DM108-90-14-100AH
90
108
28.7
DM72-100-14-00AH
100
72
28.7
DM72-150-14-100AH
150
72
28.7
DM72-200-14-100AH
200
72
28.7
DM72-250-14-100AH
250
72
28.7
DM72-300-14-100AH
300
72
28.7
DM72-40-14-00AH
40
72
28.7
DM72-500-14-100AH
500
72
28.7
DM72-50-14-100AH
50
72
28.7
DM72-60-14-00AH
60
72
28.7
DM72-70-14-100AH
70
72
28.7
DM72-80-14-00AH
80
72
28.7
DM72-90-14-100AH
90
72
28.7