| Manufacturer | SIMET |
| Ver. | pass through, with fuse, with membrane cable glands, with terminals |
| Type of enclosure | emergency |
| Body col. | red |
| Mounting | wall mount |
| IP rating | IP20 |
| Flammability rating | E90 |
| Enclosure material | metal |
| Symbol | X | Y | Z |
|---|---|---|---|
| [mm] | [mm] | [mm] | |
| SIMET-84621606 | 115 | 123 | 28 |
| SIMET-84621616 | 115 | 123 | 28 |
| SIMET-84622606 | 88 | 166 | 30 |
| SIMET-84622616 | 103 | 197 | 30 |
| SIMET-84622626 | 103 | 197 | 30 |
| SIMET-84622636 | 125 | 225 | 36 |
| SIMET-84622646 | 103 | 197 | 30 |
| SIMET-84622656 | 103 | 197 | 30 |
| SIMET-84622666 | 125 | 225 | 36 |
| SIMET-84623606 | 124 | 137 | 28 |
| SIMET-84623616 | 124 | 137 | 28 |
| SIMET-84625616 | 92 | 174 | 47 |
| SIMET-84627616 | 114 | 286 | 30 |